LX800101 | Luxula
LED street light, 100 W, 240 V, 12000 lm, 4000 K, 135°, LX800101
Order No.: 27L6508
EAN: 4255719600140
MPN:
LX800101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: 1 Week
LED Street Light, LX800101, Luxula
LED Street Light, gray, 50 W, 6000 lm, 4000 K (neutral white), IP65, wall and pole mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 100 W | |
| Rated voltage | 240 V | |
| Luminous flux | 12000 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 135 ° | |
| Length | 488 mm | |
| Width | 183 mm | |
| Height | 92 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | E | |
| Colour | gray | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |