LX700300 | Luxula

LED office/counter light, 30 W, 240 V, 3600 lm, 6500 K, 75°, LX700300

Order No.: 27L6751
EAN: 4255719605480
MPN:
LX700300
LX700300 Luxula Luminaires and Light Fixtures Image 1
LX700300 Luxula Luminaires and Light Fixtures Image 2
LX700300 Luxula Luminaires and Light Fixtures Image 3
LX700300 Luxula Luminaires and Light Fixtures Image 4
LX700300 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.855 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.855 €

LED Office/Counter Light, LX700300, Luxula

LED Office/Counter Light Up&Down, black, 120 cm, 30 W, 3600 lm, 3000-6500 K (CCT), LIFUD power supply, expandable, aluminum.

Technical specifications
Filter Property Value
Power 30 W
Rated voltage 240 V
Luminous flux 3600 lm
Colour temperature 6500 K
Radiation angle 75 °
Length 1200 mm
Width 75 mm
Height 50 mm
average nominal life 50000 h
Energy efficiency class E
Colour black
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94052190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes