LX700183 | Luxula

LED pendant light, 35 W, 240 V, LX700183

Order No.: 27L6791
EAN: 4255719605107
MPN:
LX700183
LX700183 Luxula Luminaires and Light Fixtures Image 1
LX700183 Luxula Luminaires and Light Fixtures Image 2
LX700183 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.531 €

LED Pendant Light, LX700183, Luxula

LED Pendant Light, white/black, made of aluminum, 3-bulb, GU10-socket, IP20.

Technical specifications
Filter Property Value
Power 35 W
Rated voltage 240 V
Length 250 mm
diameter 60 mm
Colour white/black
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054139
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes