LX700181 | Luxula
LED pendant light, 35 W, 240 V, LX700181
Order No.: 27L6789
EAN: 4255719605084
MPN:
LX700181
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4105 € *
Standard delivery time from the manufacturer is: 1 Week
LED Pendant Light, LX700181, Luxula
LED Pendant Light, white/black, made of aluminum, 1-bulb, GU10-socket, IP20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 35 W | |
| Rated voltage | 240 V | |
| Length | 250 mm | |
| diameter | 60 mm | |
| Colour | white/black | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054139 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |