LX700173 | Luxula

Pendant light, 60 W, 240 V, LX700173

Order No.: 27L6795
EAN: 4255719601345
MPN:
LX700173
LX700173 Luxula Luminaires and Light Fixtures Image 1
LX700173 Luxula Luminaires and Light Fixtures Image 2
LX700173 Luxula Luminaires and Light Fixtures Image 3
LX700173 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3375 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.3375 €

LED Pendant Light, LX700173, Luxula

Modern black LED Pendant Light, round shape, made of iron, E27-socket, IP20, Ø30 cm.

Technical specifications
Filter Property Value
Power 60 W
Rated voltage 240 V
diameter 300 mm
Colour white
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes