LX500146 | Luxula

LED hall spotlight, 150 W, 240 V, 15000 lm, 6500 K, 90°, LX500146

Order No.: 27L6306
EAN: 4260508893726
MPN:
LX500146
LX500146 Luxula Luminaires and Light Fixtures Image 1
LX500146 Luxula Luminaires and Light Fixtures Image 2
LX500146 Luxula Luminaires and Light Fixtures Image 3
LX500146 Luxula Luminaires and Light Fixtures Image 4
LX500146 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.531 €

LED High Bay, LX500146, Luxula

LED High Bay, UFO, black, 150 W, 15000 lm, 3CCT 3000-6500 K (warm neutral, cool white), IP65.

Technical specifications
Filter Property Value
Power 150 W
Rated voltage 240 V
Luminous flux 15000 lm
Colour temperature 6500 K
Radiation angle 90 °
Length 83 mm
diameter 274 mm
average nominal life 36000 h
Energy efficiency class F
Colour black
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes