LX400235 | Luxula
LED floodlight, 150 W, 240 V, 18500 lm, 4000 K, 90°, LX400235
Order No.: 27L6375
EAN: 4255719603684
MPN:
LX400235
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.771 € *
Standard delivery time from the manufacturer is: 1 Week
LED Floodlight, LX400235, Luxula
LED Floodlight, 150 W, 4000 K (neutral white), 18500 lm, gray, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 150 W | |
| Rated voltage | 240 V | |
| Luminous flux | 18500 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 90 ° | |
| Length | 283 mm | |
| Width | 33 mm | |
| Height | 229 mm | |
| average nominal life | 30000 h | |
| Energy efficiency class | E | |
| Colour | gray | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |