LX400226 | Luxula
LED floodlight, 30 W, 240 V, 3000 lm, 4000 K, 100°, LX400226
Order No.: 27L6368
EAN: 4255719600911
MPN:
LX400226
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.992 € *
Standard delivery time from the manufacturer is: 1 Week
LED Floodlight, LX400226, Luxula
LED Floodlight with motion sensor, 30 W, 4000 K (neutral white), 3000 lm, white, IP65, TÜV-certified.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 30 W | |
| Rated voltage | 240 V | |
| Luminous flux | 3000 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 100 ° | |
| Length | 187 mm | |
| Width | 45 mm | |
| Height | 210 mm | |
| average nominal life | 36000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |