LX400223 | Luxula

LED floodlight, 50 W, 240 V, 5000 lm, 3000 K, 100°, LX400223

Order No.: 27L6365
EAN: 4255719600881
MPN:
LX400223
LX400223 Luxula Luminaires and Light Fixtures Image 1
LX400223 Luxula Luminaires and Light Fixtures Image 2
LX400223 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.942 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.942 €

LED Floodlight, LX400223, Luxula

LED Floodlight with motion sensor, 50 W, 3000 K (warm white), 5000 lm, white, IP65, TÜV-certified.

Technical specifications
Filter Property Value
Power 50 W
Rated voltage 240 V
Luminous flux 5000 lm
Colour temperature 3000 K
Radiation angle 100 °
Length 217 mm
Width 45 mm
Height 230 mm
average nominal life 36000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes