LX400213 | Luxula

LED floodlight, 150 W, 240 V, 15000 lm, 4000 K, 100°, LX400213

Order No.: 27L6359
EAN: 4255719600805
MPN:
LX400213
LX400213 Luxula Luminaires and Light Fixtures Image 1
LX400213 Luxula Luminaires and Light Fixtures Image 2
LX400213 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.961 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.961 €

LED Floodlight, LX400213, Luxula

LED Floodlight, 150 W, 4000 K (neutral white), 15000 lm, white, IP65, TÜV-certified.

Technical specifications
Filter Property Value
Power 150 W
Rated voltage 240 V
Luminous flux 15000 lm
Colour temperature 4000 K
Radiation angle 100 °
Length 328 mm
Width 35 mm
Height 275 mm
average nominal life 36000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes