LX400133 | Luxula

LED spot light, 200 W, 240 V, 20000 lm, 6500 K, 120°, LX400133

Order No.: 27L6331
EAN: 4260508897625
MPN:
LX400133
LX400133 Luxula Luminaires and Light Fixtures Image 1
LX400133 Luxula Luminaires and Light Fixtures Image 2
LX400133 Luxula Luminaires and Light Fixtures Image 3
LX400133 Luxula Luminaires and Light Fixtures Image 4
LX400133 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.711 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
67.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.711 €

LED CCT Floodlight, LX400133, Luxula

LED CCT Floodlight, 200 W, 3000-6500 K (warm, neutral, cool white), 20000 lm, black, IP65.

Technical specifications
Filter Property Value
Power 200 W
Rated voltage 240 V
Luminous flux 20000 lm
Colour temperature 6500 K
Radiation angle 120 °
Length 405 mm
Width 315 mm
Height 39 mm
average nominal life 36000 h
Energy efficiency class F
Colour black
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes