LX300318 | Luxula

LED cabinet lighting, 4.07 W, 5 V, 1650 lm, 6000 K, 120°, LX300318

Order No.: 27L6470
EAN: 4255719615656
MPN:
LX300318
LX300318 Luxula Luminaires and Light Fixtures Image 1
LX300318 Luxula Luminaires and Light Fixtures Image 2
LX300318 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4454 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.4454 €

LED Cabinet Light, LX300318, Luxula

LED Cabinet light with motion sensor, schwarz, 60 cm, dimmable, adjustable light color, USB-rechargeable, easy to install, Under-Cabinet Light.

Technical specifications
Filter Property Value
Power 4.07 W
Rated voltage 5 V
Luminous flux 1650 lm
Colour temperature 6000 K
Radiation angle 120 °
Length 600 mm
Width 40 mm
Height 11 mm
average nominal life 25000 h
Colour black
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94054231
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back