LX300312 | Luxula
LED cabinet lighting, 3.3 W, 5 V, 1250 lm, 6000 K, 120°, LX300312
Order No.: 27L6465
EAN: 4255719615601
MPN:
LX300312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5418 € *
Standard delivery time from the manufacturer is: 1 Week
LED Cabinet Light, LX300312, Luxula
LED Cabinet light with motion sensor, silver tone, 40 cm, dimmable, adjustable light color, USB-rechargeable, easy to install, Under-Cabinet Light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3.3 W | |
| Rated voltage | 5 V | |
| Luminous flux | 1250 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 120 ° | |
| Length | 400 mm | |
| Width | 40 mm | |
| Height | 11 mm | |
| average nominal life | 25000 h | |
| Colour | silver | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |