LX300284 | Luxula

LED surface mounted light, 6 W, 240 V, 600 lm, 6000 K, 120°, LX300284

Order No.: 27L6651
EAN: 4255719616417
MPN:
LX300284
LX300284 Luxula Luminaires and Light Fixtures Image 1
LX300284 Luxula Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1531 €

LED Surface-Mount Light, LX300284, Luxula

Black LED Surface-Mounted light, 6 W, 230 V, IP44-rated, 600 lm, Adjustable light color, 112 x 26 mm, ceiling light with diffuser, bathroom light.

Technical specifications
Filter Property Value
Power 6 W
Rated voltage 240 V
Luminous flux 600 lm
Colour temperature 6000 K
Radiation angle 120 °
Height 26 mm
diameter 112 mm
average nominal life 30000 h
Energy efficiency class F
Colour black
Degree of protection (IP) IP44
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes