LX300273 | Luxula

LED surface mounted light, 24 W, 240 V, 2400 lm, 6000 K, 120°, LX300273

Order No.: 27L6642
EAN: 4255719616325
MPN:
LX300273
LX300273 Luxula Luminaires and Light Fixtures Image 1
LX300273 Luxula Luminaires and Light Fixtures Image 2
LX300273 Luxula Luminaires and Light Fixtures Image 3
LX300273 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8405 €

LED Surface-Mount Light, LX300273, Luxula

White LED Surface-Mounted light, 24 W, 230 V, IP44-rated, 2400 lm, Adjustable light color, Ø229 x 34 mm, ceiling light with diffuser, bathroom light.

Technical specifications
Filter Property Value
Power 24 W
Rated voltage 240 V
Luminous flux 2400 lm
Colour temperature 6000 K
Radiation angle 120 °
Height 34 mm
diameter 299 mm
average nominal life 30000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP44
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes