LX300236 | Luxula

Wet room lamp, 12 W, 240 V, 1080 lm, 6500 K, 120°, LX300236

Order No.: 27L6448
EAN: 4255719616561
MPN:
LX300236
LX300236 Luxula Luminaires and Light Fixtures Image 1
LX300236 Luxula Luminaires and Light Fixtures Image 2
LX300236 Luxula Luminaires and Light Fixtures Image 3
LX300236 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.2951 €

Basement Lamp, LX300236, Luxula

Black basement light, oval fixture, 12 W, 1080 lm, adjustable light color (CCT), IP54 water-resistant, cable connector, indoor and outdoor wall light, damp-proof light.

Technical specifications
Filter Property Value
Power 12 W
Rated voltage 240 V
Luminous flux 1080 lm
Colour temperature 6500 K
Radiation angle 120 °
Length 160 mm
Width 88 mm
Height 46 mm
average nominal life 15000 h
Energy efficiency class F
Colour black
Degree of protection (IP) IP54
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 94054139
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back