LX300229 | Luxula
Surface-mounted LED spotlight, 35 W, 240 V, LX300229
Order No.: 27L6783
EAN: 4255719604995
MPN:
LX300229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Standard delivery time from the manufacturer is: 1 Week
LED Surface-Mount Spotlight, LX300229, Luxula
Adjustable LED Surface-Mount Spotlight with GU10 socket, black/gold, IP20, aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 35 W | |
| Rated voltage | 240 V | |
| Length | 190 mm | |
| diameter | 60 mm | |
| Colour | black/gold | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054139 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |