LX300206 | Luxula

LED surface mounted light, 18 W, 240 V, 1880 lm, 6000 K, 120°, LX300206

Order No.: 27L6637
EAN: 4260508895775
MPN:
LX300206
LX300206 Luxula Luminaires and Light Fixtures Image 1
LX300206 Luxula Luminaires and Light Fixtures Image 2
LX300206 Luxula Luminaires and Light Fixtures Image 3
LX300206 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.399 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.399 €

LED CCT Surface-Mount Light, LX300206, Luxula

LED CCT Surface-Mount Light, 18 W, 1880 lm, 227 x 35 mm, adjustable from 3000 to 4000 to 6000 K, with diffuser.

Technical specifications
Filter Property Value
Power 18 W
Rated voltage 240 V
Luminous flux 1880 lm
Colour temperature 6000 K
Radiation angle 120 °
Length 227 mm
Width 227 mm
Height 35 mm
average nominal life 25000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes