LX300152 | Luxula

LED recessed light, 18 W, 240 V, 1800 lm, 6000 K, 120°, LX300152

Order No.: 27L6583
EAN: 4255719616226
MPN:
LX300152
LX300152 Luxula Luminaires and Light Fixtures Image 1
LX300152 Luxula Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.568 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.568 €

LED Recessed Light, LX300152, Luxula

LED Recessed Light in black, 18 W, 230 V, IP44-rated, 1800 lm, adjustable light color, Ø221 x 27 mm, recessed spotlight with diffuser, bathroom ceiling light.

Technical specifications
Filter Property Value
Power 18 W
Rated voltage 240 V
Luminous flux 1800 lm
Colour temperature 6000 K
Radiation angle 120 °
Height 27 mm
diameter 221 mm
average nominal life 30000 h
Energy efficiency class F
Colour black
Degree of protection (IP) IP44
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes