LX300128 | Luxula

LED downlight, 7 W, 240 V, 600 lm, 3000 K, 38°, LX300128

Order No.: 27L6561
EAN: 4255719617469
MPN:
LX300128
LX300128 Luxula Luminaires and Light Fixtures Image 1
LX300128 Luxula Luminaires and Light Fixtures Image 2
LX300128 Luxula Luminaires and Light Fixtures Image 3
LX300128 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4145 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4145 €

LED Downlight, LX300128, Luxula

LED Downlight, adjustable, black, 7 W, 600 lm, 3000 K (warm white), 38°, recessed spotlight.

Technical specifications
Filter Property Value
Power 7 W
Rated voltage 240 V
Luminous flux 600 lm
Colour temperature 3000 K
Radiation angle 38 °
Height 43 mm
diameter 90 mm
average nominal life 30000 h
Energy efficiency class F
Colour black
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 45 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes