LX-LHB-50-5000 | Luxula
LED high bay light, 50 W, 240 V, 6200 lm, 5000 K, 120°, LX-LHB-50-5000
Order No.: 27L6289
EAN: 4260508895959
MPN:
LX-LHB-50-5000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8305 € *
Standard delivery time from the manufacturer is: 1 Week
LED Linear HighBay, LX-LHB-50-5000, Luxula
LED Linear HighBay, 50 W, 6,200 lm, 5,000 K, 100 lm/W, gray, TÜV-certified.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 50 W | |
| Rated voltage | 240 V | |
| Luminous flux | 6200 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 120 ° | |
| Length | 332 mm | |
| Width | 95 mm | |
| Height | 53 mm | |
| average nominal life | 36000 h | |
| Energy efficiency class | E | |
| Colour | gray | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |