LX-8020-CCT-SW | Luxula

LED panel, 40 W, 240 V, 4400 lm, 6500 K, 90°, LX-8020-CCT-SW

Order No.: 27L6596
EAN: 4255719616936
MPN:
LX-8020-CCT-SW
LX-8020-CCT-SW Luxula Luminaires and Light Fixtures Image 1
LX-8020-CCT-SW Luxula Luminaires and Light Fixtures Image 2
LX-8020-CCT-SW Luxula Luminaires and Light Fixtures Image 3
LX-8020-CCT-SW Luxula Luminaires and Light Fixtures Image 4
LX-8020-CCT-SW Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.6405 €

LED panel, LX-8020-CCT-SW, Luxula

LED Panel with remote control, 80 × 20 cm, black, 40 W, 4400 lm, UGR<19, adjustable brightness and light color.

Technical specifications
Filter Property Value
Power 40 W
Rated voltage 240 V
Luminous flux 4400 lm
Colour temperature 6500 K
Radiation angle 90 °
Length 800 mm
Width 200 mm
Height 50 mm
average nominal life 35000 h
Energy efficiency class E
Colour black
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes