LX-62-4044-3000-BL | Luxula
LED backlit panel, 40 W, 240 V, 4400 lm, 3000 K, 110°, LX-62-4044-3000-BL
Order No.: 27L6425
EAN: 4260508898646
MPN:
LX-62-4044-3000-BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7405 € *
Standard delivery time from the manufacturer is: 1 Week
LED BackLit Panel, LX-62-4044-3000-BL, Luxula
LED Backlit Panel, 62 x 62, 40W, 4400 lm, 3000 K, 110°, IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 40 W | |
| Rated voltage | 240 V | |
| Luminous flux | 4400 lm | |
| Colour temperature | 3000 K | |
| Radiation angle | 110 ° | |
| Length | 620 mm | |
| Width | 620 mm | |
| Height | 32 mm | |
| average nominal life | 25000 h | |
| Energy efficiency class | E | |
| Colour | white | |
| Degree of protection (IP) | IP44 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |