LX-62-1940-6000-BL | Luxula

LED backlit panel, 40 W, 240 V, 4400 lm, 3000 K, 90°, LX-62-1940-6000-BL

Order No.: 27L6424
EAN: 4260508896642
MPN:
LX-62-1940-6000-BL
LX-62-1940-6000-BL Luxula Luminaires and Light Fixtures Image 1
LX-62-1940-6000-BL Luxula Luminaires and Light Fixtures Image 2
LX-62-1940-6000-BL Luxula Luminaires and Light Fixtures Image 3
LX-62-1940-6000-BL Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.917 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.917 €

LED BackLit Panel, LX-62-1940-6000-BL, Luxula

LED Backlit Panel UGR<19, 62 x 62, 40W, 4400 lm, 6000 K, 90°.

Technical specifications
Filter Property Value
Power 40 W
Rated voltage 240 V
Luminous flux 4400 lm
Colour temperature 3000 K
Radiation angle 90 °
Length 620 mm
Width 620 mm
Height 32 mm
average nominal life 25000 h
Energy efficiency class E
Colour white
Degree of protection (IP) IP20
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes