LX-5820-CCT-WS | Luxula

LED panel, 24 W, 240 V, 2200 lm, 6500 K, 120°, LX-5820-CCT-WS

Order No.: 27L6593
EAN: 4255719617537
MPN:
LX-5820-CCT-WS
LX-5820-CCT-WS Luxula Luminaires and Light Fixtures Image 1
LX-5820-CCT-WS Luxula Luminaires and Light Fixtures Image 2
LX-5820-CCT-WS Luxula Luminaires and Light Fixtures Image 3
LX-5820-CCT-WS Luxula Luminaires and Light Fixtures Image 4
LX-5820-CCT-WS Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.8920 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.8920 €

LED Panel , LX-5820-CCT-WS, Luxula

LED Panel with remote control, 58 × 20 cm, white, 24 W, 2200 lm, IP44 water-resistant, djustable brightness and light color.

Technical specifications
Filter Property Value
Power 24 W
Rated voltage 240 V
Luminous flux 2200 lm
Colour temperature 6500 K
Radiation angle 120 °
Length 580 mm
Width 200 mm
Height 25 mm
average nominal life 35000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP44
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes