LX-120-4000-CRI98 | Luxula

LED backlit panel, 40 W, 4000 lm, 3000 K, LX-120-4000-CRI98

Order No.: 27L6429
EAN: 4255719602779
MPN:
LX-120-4000-CRI98
LX-120-4000-CRI98 Luxula Luminaires and Light Fixtures Image 1
LX-120-4000-CRI98 Luxula Luminaires and Light Fixtures Image 2
LX-120-4000-CRI98 Luxula Luminaires and Light Fixtures Image 3
LX-120-4000-CRI98 Luxula Luminaires and Light Fixtures Image 4
LX-120-4000-CRI98 Luxula Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.673 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.673 €

LED BackLit Panel, LX-120-4000-CRI98, Luxula

LED Backlit Panel, 120 x 30 cm, CRI 98, 40W, 4000K.

Technical specifications
Filter Property Value
Power 40 W
Luminous flux 4000 lm
Colour temperature 3000 K
Length 1200 mm
Width 300 mm
Logistics
Property Value
Customs tariff number 94054990
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back