LX-10025-CCT-SW | Luxula
LED panel, 40 W, 240 V, 4400 lm, 6500 K, 90°, LX-10025-CCT-SW
Order No.: 27L6598
EAN: 4255719605503
MPN:
LX-10025-CCT-SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.9955 € *
Standard delivery time from the manufacturer is: 1 Week
LED Panel, LX-10025-CCT-SW, Luxula
LED Panel with remote control, 100 x 25 cm, black, 40 W, 4,400 lm, UGR < 19, adjustable brightness and light color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 40 W | |
| Rated voltage | 240 V | |
| Luminous flux | 4400 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 90 ° | |
| Length | 1000 mm | |
| Width | 250 mm | |
| Height | 50 mm | |
| average nominal life | 35000 h | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054239 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |