LX100566 | Luxula

LED lamp, GU10, 5 W, 441 lm, 240 V (AC), 2700 K, 38 °, warm white, LX100566

Order No.: 27L6530
EAN: 4260508895652
MPN:
LX100566
LX100566 Luxula Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.6061 €

LED Light Bulb, LX100566, Luxula

LED Light Bulb, GU10, 5W, 441 lm, 2700 K, 38°, glass housing.

Technical specifications
Filter Property Value
Power 5 W
Product type LED
Socket version GU10
Luminous flux 441 lm
Rated voltage (AC) 240 V
Colour temperature 2700 K
Radiation angle 38 °
average nominal life 25000 h
Colour of the LED warm white
diameter 50 mm
Length 57 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes