LX100235 | Luxula
LED lamp, G9, 7 W, 700 lm, 240 V (AC), 2800 K, 240 °, warm white, F, LX100235
Order No.: 27L6539
EAN: 4255719605428
MPN:
LX100235
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 1 Week
LED Light Bulb, LX100235, Luxula
LED Light Bulb, G9, dimmable, 7 W, 700 lm, 2800 K (warm white), 240°, AC 220-240 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 7 W | |
| Product type | LED | |
| Socket version | G9 | |
| Luminous flux | 700 lm | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2800 K | |
| Radiation angle | 240 ° | |
| Energy efficiency class | F | |
| average nominal life | 20000 h | |
| Dimmable | Yes | |
| Colour of the LED | warm white | |
| diameter | 21 mm | |
| Length | 69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |