LX100178 | Luxula
LED filament lamp, E27, 4 W, 40 lm, 240 V (AC), 1800 K, 330 °, warm white, LX100178
Order No.: 27L6830
EAN: 4255719602434
MPN:
LX100178
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.497 € *
Standard delivery time from the manufacturer is: 1 Week
LED Filament Bulb, LX100178, Luxula
LED Filament Bulb, SPIRAL, Globe, E27, 4W, 40 lm, 1800 K, dimmable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 4 W | |
| Product type | LED | |
| Socket version | E27 | |
| Luminous flux | 40 lm | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 1800 K | |
| Radiation angle | 330 ° | |
| average nominal life | 15000 h | |
| Dimmable | Yes | |
| Colour of the LED | warm white | |
| diameter | 95 mm | |
| Length | 144 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |