LX100174 | Luxula

LED filament lamp, E27, 2 W, 40 lm, 240 V (AC), 1800 K, 330 °, warm white, LX100174

Order No.: 27L6826
EAN: 4255719602397
MPN:
LX100174
LX100174 Luxula Light Bulbs, Lamps Image 1
LX100174 Luxula Light Bulbs, Lamps Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9381 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.9381 €

LED Filament Bulb, LX100174, Luxula

LED Filament Bulb, LINE, Smoke, E27, 2W, 40 lm, 1800 K, dimmable.

Technical specifications
Filter Property Value
Power 2 W
Product type LED
Socket version E27
Luminous flux 40 lm
Rated voltage (AC) 240 V
Colour temperature 1800 K
Radiation angle 330 °
average nominal life 15000 h
Dimmable Yes
Colour of the LED warm white
diameter 60 mm
Length 114 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes