LX900401 | Luxula

Wall mount, 150x800 mm, black, for LED floodlight, LX900401

Order No.: 27L6392
EAN: 4255719605268
MPN:
LX900401
LX900401 Luxula Accessories for Lighting Image 1
LX900401 Luxula Accessories for Lighting Image 2
LX900401 Luxula Accessories for Lighting Image 3
LX900401 Luxula Accessories for Lighting Image 4
LX900401 Luxula Accessories for Lighting Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9932 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.9932 €

Wall Mount, LX900401, Luxula

Wall Mount for Floodlights, 150 x 800 mm, black.

Technical specifications
Filter Property Value
Product type wall mount
Version 150x800 mm, black
Suitable for LED floodlight
Material steel
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes