LX100182 | Luxula
Lamp socket, black, LX100182
Order No.: 27L6834
EAN: 4255719602472
MPN:
LX100182
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4470 € *
Standard delivery time from the manufacturer is: 1 Week
Light Bulb Socket, LX100182, Luxula
Light Bulb Socket E27, metal, black, 1.5 m fabric-covered cord, bulb not included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lamp socket | |
| Version | black | |
| Rated voltage | 240 V | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94055000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |