1250 05 T9 | Lutronic

Plug, M12, 5 pole, screw connection, screw locking, straight, 1250 05 T9

Order No.: 48F171
EAN: 4099889691702
MPN:
1250 05 T9
1250 05 T9 Lutronic Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4133 € *
Available: 9 pcs.
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
5 pcs.
7.9849 €
10 pcs.
7.4613 €
25 pcs.
6.8068 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1250 05 T9, LUTRONIC

Features

  • Contact material: CuZn, Pre-Nickel and Gold-plated
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface nickel-plated/gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes