1250 04 T7 | Lutronic

Plug, M12, 4 pole, screw connection, screw locking, straight, 1250 04 T7

Order No.: 48F168
EAN: 4099889691672
MPN:
1250 04 T7
1250 04 T7 Lutronic Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2709 € *
Available: 18 pcs.
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
5 pcs.
6.8901 €
10 pcs.
6.4498 €
25 pcs.
5.8786 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1250 04 T7, LUTRONIC

Features

  • Contact material: CuZn, Pre-Nickel and Gold-plated
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface nickel-plated/gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes