1210 1205 04 301 2M | Lutronic
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 2 m, PUR, black, 4 A, 1210 1205 04 301 2M
Order No.: 48F1072
EAN: 4099891105655
MPN:
1210 1205 04 301 2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2895 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.29 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2895 €
5 pcs.
19.2423 €
10 pcs.
18.0047 €
25 pcs.
16.4101 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable with molded connectors, A-coded, 4-pole, one side with straight M12 male connector, other side with angled M12 female connector, 4 x 0.34 mm² (AWG 22), cable material: PUR, black, 2 m long, according to UL style 20549, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |