1205 08 303 5M | Lutronic
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 5 m, PUR, black, 2 A, 1205 08 303 5M
Order No.: 48F1049
EAN: 4099891105396
MPN:
1205 08 303 5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3811 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.38 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3811 €
2 pcs.
27.4890 €
5 pcs.
25.8230 €
10 pcs.
24.0023 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable with molded connector, one side with angled M12 female connector, A-coded, 8 poles, other side with open ends, 8 x 0.25 mm² (AWG 24), cable material: PUR, black, 5 m long, according to UL style 20549. Rated voltage: 30 V (at pollution degree 3), rated current: 2.0 A (at 40 °C), rated impulse voltage: 0.8 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |