0810 0805 04 301 1,5M | Lutronic
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 4 pole, 1.5 m, PUR, black, 4 A, 0810 0805 04 301 1,5M
Order No.: 48F1027
EAN: 4099891105167
MPN:
0810 0805 04 301 1,5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6485 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
15.65 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6485 €
5 pcs.
14.8393 €
10 pcs.
13.8754 €
25 pcs.
12.6497 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable with molded connector, 4-pole, A-coded, one side with straight M8 male connector, other side with angled M8 female connector, 4 x 0.34 mm² (AWG 22), cable material: PUR, black, 1.5 m long, according to UL style 20549. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, angled | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |