0810 0800 04 301 5M | Lutronic

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 5 m, PUR, black, 4 A, 0810 0800 04 301 5M

Order No.: 48F1025
EAN: 4099891105143
MPN:
0810 0800 04 301 5M
0810 0800 04 301 5M Lutronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9345 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.9345 €
Sensor/actuator cable with molded connectors, 4-pole, A-coded, one side with straight M8 male connector, other side with straight M8 female connector, 4 x 0.34 mm² (AWG 22), cable material: PUR, black, 5 m long, according to UL style 20549. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 50 V
Rated current 4 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No