0806 03 L1 001 5M | Lutronic

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PVC, black, 4 A, 0806 03 L1 001 5M

Order No.: 48F102
EAN: 4099891105082
MPN:
0806 03 L1 001 5M
0806 03 L1 001 5M Lutronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3153 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
15.32 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3153 €
5 pcs.
14.5299 €
10 pcs.
13.5898 €
25 pcs.
12.3879 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable with molded connector, one side with angled M8 female connector, A-coded, 3 poles, with LED L1, other side with open ends, 3 x 0.34 mm² (AWG 22), cable material: PVC, black, 5 m long, according to UL style 2464. Rated voltage: 10 to 30 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes