0800 04 002 5M | Lutronic
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 5 m, PVC, black, 4 A, 0800 04 002 5M
Order No.: 48F1004
EAN: 4099891104917
MPN:
0800 04 002 5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3173 € *
Available: 8 pcs.
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
5 pcs.
9.7818 €
10 pcs.
9.1511 €
25 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable with molded connector, one side with straight M8 female connector, A-coded, 4 poles, other side with open ends, 4 x 0.34 mm² (AWG 22), cable material: PVC, black, 5 m long, according to UL style 2464. Rated voltage: 50 VAC/60 VDC (at pollution degree 3), rated current: 4.0 A (at 40 °C), rated impulse voltage: 1.5 kV, protection class: IP67, temperature range: -25 °C to 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |