2410 06 | Lumberg
USB-A socket, 4 pole, USB 2.0, SMD, 2410 06
SMD USB chassis sockets, angled, type Lumberg 2410 06.
Type A, 4-pole, for PCBs, compatible to USB 2.0; Rated voltage: 30 VAC. Rated current: max. 1.0 A. Contact resistance: max. 30 mohm. Insulation resistance: min. 1.0 Gohm. Test voltage: 750 V/60 s. Capacitance: max. 2.0 pF. Impedance: 90 ohm ±15 %. Case: Cu alloy, nickel-plated. Contact block: glass fiber-reinforced thermoplastic to UL 94 V-0. Contact spring: Cu alloy, gold-plated on nickel primer. Operating temperatures: - 55 to +105 °C.
Type: 2410 06, SMD USB chassis socket
| Filter | Property | Value |
|---|---|---|
| Version | A socket | |
| Pin number | 4 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | SMD | |
| Assembly | PCB mounting |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |