2410 05 | Lumberg
2 x USB-A socket, 8 pole, USB 2.0, solder connection, 2410 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C chassis connector, 2410 05, Lumberg
Double USB 2.0 chassis socket type A, angular version, for printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A socket 2 x | |
| Pin number | 8 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |