2410 02 | Lumberg
USB-A socket, 4 pole, USB 2.0, PCB connection, 2410 02
Order No.: 72F2252
EAN: 4099889815122
MPN:
2410 02
USB chassis sockets, angled, type Lumberg 2410 02.
Type A, 4-pole, for PCBs, compatible to USB 2.0; Rated voltage: 30 VAC. Rated current: max. 1.0 A. Contact resistance: max. 30 mohm. Insulation resistance: min. 100 Mohm. Test voltage: 500 V/60 s. Case: CuZn, tinned on nickel primer. Contact block: glass fiber-reinforced PBT. Contact spring: CuZn, gold-plated on nickel primer.
Type: 2410 02, USB chassis socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A socket | |
| Pin number | 4 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | PCB connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |