KRE 09 | Lumberg

PCB terminal, 9 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KRE 09

Order No.: 09H5865
EAN: 4099891038823
MPN:
KRE 09
Series: KRE
KRE 09 Lumberg PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,677.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.6779 €

Screw terminal block,

For vertical mounting on PCBs, with single-row solder terminals and misplacement protection. Practical splitting for user-specific in-line installation; Contact carrier: PA 6.6, V2 to UL 94, light-gray. Terminal body: steel, galvanized and chromalized. Grid: 5.0 mm. Screw: M 2.6. Conductor cross-sections: max. 4.0 mm². Rated current: 15 A. Rated voltage to DIN VDE 0110/IEC 60664: 250 VAC. Test Voltage: 3.0 kV/60 s. Leakage current resistance: CTI 600. Air gap/creepage distance: to DIN VDE 0110/IEC 60664: 3.6/3.6 mm. Operating temperatures: –25 to +100 °C. Certifications: UL, CSA.

Technical attributes (type, number of poles, strip length): KRE 09, 9–pole, 45 mm

Technical specifications
Filter Property Value
Pin number 9 pole
Grid 5 mm
Cable cross-section 4.0 mm²
AWG cross-section AWG 22-14
Contact distance RM 5/5.08
Rated current 15 A
Rated voltage 250 V
Width 10 mm
Height 19.3 mm
Depth 15.5 mm
Connection screw connection
Assembly THT
Colour light gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes