KRE 06 | Lumberg
PCB terminal, 6 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KRE 06
Screw terminal block,
For vertical mounting on PCBs, with single-row solder terminals and misplacement protection. Practical splitting for user-specific in-line installation; Contact carrier: PA 6.6, V2 to UL 94, light-gray. Terminal body: steel, galvanized and chromalized. Grid: 5.0 mm. Screw: M 2.6. Conductor cross-sections: max. 4.0 mm². Rated current: 15 A. Rated voltage to DIN VDE 0110/IEC 60664: 250 VAC. Test Voltage: 3.0 kV/60 s. Leakage current resistance: CTI 600. Air gap/creepage distance: to DIN VDE 0110/IEC 60664: 3.6/3.6 mm. Operating temperatures: –25 to +100 °C. Certifications: UL, CSA.
Technical attributes (type, number of poles, strip length): KRE 06, 6–pole, 30 mm
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Grid | 5 mm | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 22-14 | |
| Contact distance | RM 5/5.08 | |
| Rated current | 15 A | |
| Rated voltage | 250 V | |
| Width | 10 mm | |
| Height | 19.3 mm | |
| Depth | 15.5 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | light gray |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |