3114 16 VP15 | Lumberg

Socket housing, 16 pole, pitch 2.5 mm, straight, black, 3114 16 VP15

Order No.: 41P1783
EAN: 4099889981711
MPN:
3114 16 VP15
Series: 3114
3114 16 VP15 Lumberg PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 3114 16 VP15, Lumberg

Empty Minimodul housing for reception of crimp contacts, for indirect mating

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 16 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 125 V
Rated current 5 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes