3114 09 VP15 | Lumberg

Socket housing, 9 pole, pitch 2.5 mm, straight, black, 3114 09 VP15

Order No.: 41P1482
EAN: 4099889980530
MPN:
3114 09 VP15
Series: 3114
3114 09 VP15 Lumberg PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 420 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
25 pcs.
0.3035 €
50 pcs.
0.2761 €
*incl. VAT plus shipping costs
Subject to prior sale

Pluggable screw terminal block, KBQ 10, Lumberg

Socket board, upright, solder pins dual row staggered, consecutive placement without loss of pitch

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 9 pole
Grid 2.5 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 125 V
Rated current 5 A
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Original Packaging Carton with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes