3114 08 VP15 | Lumberg
Socket housing, 8 pole, pitch 2.5 mm, straight, black, 3114 08 VP15
Unit Price (€ / pc.)
0.5117 € *
Available: 2,486 pcs.
Next delivery: 2,500 pcs. on 2026-04-10
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2559 €
*incl. VAT plus shipping costs
Subject to prior sale
Minimodul connector, 3850 14 30 00, Lumberg
Multimodul pin header, upright, with locking latch, with retaining hooks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 5 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Carton with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |