3114 02 VP15 | Lumberg
Socket housing, 2 pole, pitch 2.5 mm, straight, black, 3114 02 VP15
Unit Price (€ / pc.)
0.2166 € *
Available: 21,404 pcs.
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2166 €
50 pcs.
0.1999 €
100 pcs.
0.1856 €
250 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale
Minimodul connector, 3850 07 00 02, Lumberg
Multimodul pin header, upright, with locking latch, with retaining hooks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 5 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Original Packaging | Carton with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |